The SMCJ12A/57T is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 13.3 to 14.7 volts. It has a maximum non-repetitive peak reverse power dissipation of 1500 watts and is packaged in the DO-214AB configuration with two terminals. The device is suitable for use in applications requiring transient voltage suppression. Operating temperature range is not specified.
Vishay SMCJ12A/57T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.