The SMCJ12A/9AT transient voltage suppressor from Vishay features a clamping voltage of 19.9V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is available in a DO-214AB package, which is suitable for surface mount applications. The SMCJ12A/9AT is not RoHS compliant.
Vishay SMCJ12A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.