The SMCJ12A-E3/59T is a unidirectional transient voltage suppressor from Vishay, operating from -55°C to 150°C. It features a clamping voltage of 19.9V and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB case and is available in tape and reel packaging. The SMCJ12A-E3/59T is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Vishay SMCJ12A-E3/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ12A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ12A-E3/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.