
Unidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AB (SMC) package. Features a 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and a 19.9V clamping voltage. Offers 1.5kW peak pulse power dissipation and a maximum surge current of 200A. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5µA. RoHS compliant.
Sign in to ask questions about the Vishay SMCJ12A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ12A-E3/9AT technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.42mm |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ12A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
