The SMCJ12A-M3/9AT is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 75.4A. The diode is packaged in a SMC case and is available on tape and reel. It is RoHS compliant and part of the TransZorb series. The device is not designed for power line protection and has a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Vishay SMCJ12A-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ12A-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ12A-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.