
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 12V DC rated voltage, and 12V reverse standoff voltage. Features a 19.9V clamping voltage and 13.3V minimum breakdown voltage. Designed for surface mount with a DO-214AB package, measuring 7.11mm length, 6.22mm width, and 2.62mm height. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 75.1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| RoHS | Not Compliant |