The SMCJ12CA-E3 is a surface mount transient voltage suppressor from Vishay, offering a bidirectional configuration with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. The device is RoHS compliant and has a package type of R-PDSO-C2, with dimensions of 2.42mm height, 6.22mm width, and 7.11mm length.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
