The SMCJ12CA-M3/9AT is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It features a peak pulse current of 75.4A and a peak pulse power of 1.5kW. This diode is mounted using surface mount technology and is available in the SMC package type. The device is RoHS compliant and part of the TransZorb series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |