
The SMCJ130A/57T transient voltage suppressor from Vishay features a clamping voltage of 209V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is rated for a maximum surge current of 200A. The device is suitable for use in applications where high voltage protection is required, with an operating supply voltage of 130V. The SMCJ130A/57T is not RoHS compliant. It is packaged on a tape and reel in quantities of 850.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |