The SMCJ130CA/57T is a bidirectional transient voltage suppressor with a clamping voltage of 209V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is available in quantities of 850 per reel. The device is capable of withstanding a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |