
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AB package. Features a 130V operating supply voltage, 144V minimum breakdown voltage, and a 209V clamping voltage. Offers a 1.5kW peak pulse power rating and a 7.2A peak pulse current capability, with a maximum surge current of 200A. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component is supplied in tape and reel packaging.
Vishay SMCJ130CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ130CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
