The SMCJ130CA-M3/9AT is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 144V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is mounted using surface mount technology. The device is packaged in a small SMC case and is RoHS compliant.
Vishay SMCJ130CA-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ130CA-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.