DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Unidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |