
Unidirectional TVS Diode, 1500W peak pulse power, with a 13V reverse standoff voltage and 14.4V minimum breakdown voltage. Features a 21.5V clamping voltage and 1uA maximum leakage current. This surface mount component operates from -55°C to 150°C and is housed in a DO-214AB (SMC) package. RoHS compliant and designed for transient voltage suppression.
Vishay SMCJ13A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 69.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMJC |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ13A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.