The SMCJ13CA/51 is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 14.4 to 15.9 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a dual terminal configuration and a JEDEC package code of DO-214AB. The device is rated for operation between -55 and 150 degrees Celsius. It is a single element, silicon-based diode with a bidirectional polarity and a 2-pin count.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |