The SMCJ13CA/9 is a bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage of 14.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a dual terminal position and is packaged in a DO-214AB package type. The diode element material is silicon and it is suitable for use in applications requiring transient voltage protection.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |