
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and 69.8A peak pulse current handling. Offers a 13V reverse standoff voltage with a 14.4V minimum breakdown voltage and 17.6V maximum breakdown voltage. Clamping voltage is 21.5V, with a maximum of 23.8V, and a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AB (SMC) case, this RoHS compliant component is supplied on tape and reel.
Vishay SMCJ13CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 23.8V |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 17.6V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 69.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ13CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.