The SMCJ14CA/9AT is a bidirectional transient voltage suppressor with a clamping voltage of 23.2V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant and is packaged in tape and reel quantities of 3500. It has a maximum surge current of 200A and an operating supply voltage of 14V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |