Bidirectional TVS Diode, 1.5kW peak pulse power, 14V reverse standoff voltage, and 15.6V minimum breakdown voltage. Features a 23.2V clamping voltage and 1uA leakage current. Designed for surface mount with a DO-214AB package, operating from -55°C to 150°C. Offers 64.7A peak pulse current and 200A max surge current.
Vishay SMCJ14CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ14CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.