Unidirectional transient voltage suppressor diode, 150V DC rated voltage, featuring a 150V reverse standoff voltage and 167V minimum breakdown voltage. This surface mount component offers a 243V clamping voltage at 6.2A peak pulse current, with 1.5kW peak pulse power dissipation. Operating across a -55°C to 150°C temperature range, it exhibits a maximum reverse leakage current of 1uA. The SMC package measures 7.11mm length, 6.22mm width, and 2.62mm height.
Vishay SMCJ150A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 243V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 150V |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.