The SMCJ15A/57T transient voltage suppressor is a unidirectional device with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications in the DO-214AB package. The device has a maximum reverse leakage current of 1uA and a maximum surge current of 61.5A. It can handle a peak pulse power of 1.5kW and a peak pulse current of 61.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ15A/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ15A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMCJ15A/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.