
Unidirectional TVS diode for surge suppression, featuring a 15V DC rated voltage and 16.7V reverse breakdown voltage. This surface mount component in a DO-214AB package offers a 24.4V clamping voltage and a 150°C maximum operating temperature. It handles a 200A maximum surge current and 1.5kW peak pulse power, with a low 1µA leakage current.
Vishay SMCJ15A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | TransZorb® |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ15A/7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
