
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 61.5A Peak Pulse Current, 15V Reverse Standoff Voltage, 16.7V Min Breakdown Voltage, 18.5V Max Breakdown Voltage, 24.4V Clamping Voltage. This silicon transient voltage suppressor features a 1.5kW power dissipation, 6.5W max power dissipation, and 1uA leakage current. Designed for surface mount with a DO-214AB (SMC) package, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SMCJ15A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 6.22mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ15A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.