
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 61.5A peak pulse current. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 1µA leakage current. Packaged in a DO-214AB surface-mount case, this RoHS compliant component offers robust protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ15A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ15A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ15A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
