Vishay SMCJ15CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Direction | Bidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Surface Mount |
| Peak Pulse Current | 55.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.