The SMCJ15CA/9AT is a unidirectional transient voltage suppressor from Vishay, packaged in a 2-pin SMC plastic package. It can handle a maximum clamping voltage of 24.4V and a peak pulse power of 1.5kW. Operating temperature range is between -55°C and 150°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |