
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and a 24.4V clamping voltage. Offers 1.5kW peak pulse power dissipation and 61.5A peak pulse current handling. Packaged in a DO-214AB (SMC) case, this RoHS compliant component operates from -55°C to 150°C with a low 1µA leakage current.
Vishay SMCJ15CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Current | 615A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Weight | 0.211g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ15CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
