
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 160V Reverse Standoff Voltage, and 259V Clamping Voltage. This silicon transient voltage suppressor features a DO-214AB surface mount package, 178V minimum breakdown voltage, and a low 1µA leakage current. Designed for robust protection, it handles a 200A maximum surge current and operates across a wide temperature range of -55°C to 150°C. RoHS compliant and supplied in tape and reel packaging.
Vishay SMCJ160A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ160A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.