The SMCJ160CA-M3/57T is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 178V. It features a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. The device is designed for surface mount applications and has a maximum operating temperature of 150°C. It is compliant with RoHS regulations and is part of the TransZorb series.
Vishay SMCJ160CA-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ160CA-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.