The SMCJ16A-M3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 17.8V and a maximum operating temperature of 150°C. It is available in a surface mount SMC package and is RoHS compliant. The diode has a peak pulse power of 1.5kW and a peak pulse current of 57.7A. It is suitable for use in applications where transient voltage suppression is required.
Vishay SMCJ16A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.