
Bidirectional Transient Voltage Suppressor (TVS) diode featuring 1.5kW peak pulse power dissipation and 57.7A peak pulse current. Offers a 16V reverse standoff voltage with a 17.8V minimum breakdown voltage and a 26V clamping voltage. Housed in a DO-214AB surface mount package, this RoHS compliant component operates from -55°C to 150°C with a low 1µA leakage current.
Vishay SMCJ16CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 28.8V |
| Direction | Bidirectional |
| Height | 0.103inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 57.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMJC |
| Termination | SMD/SMT |
| Weight | 0.211g |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ16CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
