The SMCJ16CA-M3/57T is a bidirectional Zener transient voltage suppressor from Vishay with a minimum breakdown voltage of 17.8V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse power rating of 1.5kW and peak pulse current of 57.7A. The device is RoHS compliant and has a reverse standoff voltage of 16V. The SMCJ16CA-M3/57T is suitable for use in applications requiring transient voltage protection.
Vishay SMCJ16CA-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ16CA-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.