The SMCJ170A/7 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 189V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin DO-214AB package type. This device is suitable for use in applications where high voltage suppression is required, such as in power supplies and motor control circuits. The SMCJ170A/7 is rated for operation over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ170A/7 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.