
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 275V Clamping Voltage, and 170V Reverse Standoff Voltage. Features a minimum breakdown voltage of 189V, maximum surge current of 200A, and a peak pulse current of 5.5A. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AB surface mount case, this RoHS compliant silicon diode offers unidirectional transient voltage suppression.
Vishay SMCJ170A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
