The SMCJ170A-M3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 189V and a maximum operating temperature of 150°C. It is available in a surface mount package and is RoHS compliant. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. It is suitable for use in applications where high voltage and current are required, such as in power line protection circuits. The diode is packaged on a tape and reel for easy handling and installation.
Vishay SMCJ170A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.