The SMCJ170A-M3/9AT is a unidirectional Zener diode with a minimum breakdown voltage of 189V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 5.5A and a peak pulse power of 1.5kW. The diode is packaged in a SMC case and is available on tape and reel. It is RoHS compliant and has a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |