
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power capability. Features a 170V reverse standoff voltage and a 275V clamping voltage, with a maximum clamping voltage of 304V. Operates across a wide temperature range from -55°C to 150°C, offering a low leakage current of 1µA. Packaged in a surface-mount DO-214AB (SMC) case, this RoHS compliant component is supplied on tape and reel.
Vishay SMCJ170CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 304V |
| Direction | Bidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.