
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 200A max surge current. Features a 170V reverse standoff voltage, 189V minimum breakdown voltage, and 275V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 1µA leakage current. Supplied in a DO-214AB surface mount package, this RoHS compliant component offers robust transient protection.
Vishay SMCJ170CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ170CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.