The SMCJ17A-M3/57T is a unidirectional Zener diode from Vishay with a breakdown voltage of 18.9V. It operates within a temperature range of -55°C to 150°C and has a peak pulse current of 54.3A. The diode is packaged in a surface mount SMC case and is available in tape and reel packaging. It is RoHS compliant and part of the TransZorb series.
Vishay SMCJ17A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ17A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.