The SMCJ17CA/51 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 17V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 19.9V and a maximum clamping voltage of 27.6V. The diode is packaged in a 2-pin DO-214AB package and is made of silicon material. The SMCJ17CA/51 is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |