
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 17V reverse standoff voltage and 18.9V minimum breakdown voltage, with a clamping voltage of 27.6V. Offers 1.5kW peak pulse power dissipation and a maximum surge current of 200A. Operates across a temperature range of -55°C to 150°C with a low 1µA leakage current.
Vishay SMCJ17CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ17CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
