Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 188V working voltage and 209V minimum breakdown voltage, with a 328V clamping voltage. Surface mountable in a DO-214AB package, this silicon TVS diode offers a maximum surge current of 4.6A and a low leakage current of 1µA. Operating temperature range is -55°C to 150°C, and the component is RoHS compliant.
Vishay SMCJ188A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Direction | Unidirectional |
| Height | 0.103inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 188V |
| Width | 6.22mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ188A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.