The SMCJ188CA/51 is a bidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 209-231V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a dual terminal position and a JEDEC package code of DO-214AB. The device is rated for operation between -55°C and 150°C. It is a single-element device with a 2-pin configuration.
Vishay SMCJ188CA/51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 231 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.