The SMCJ188CA/9 is a bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 209 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a JEDEC package code of DO-214AB and a 2-pin configuration. The diode element is made of silicon and has a terminal position of dual. The device is suitable for use in a variety of applications requiring transient voltage suppression.
Vishay SMCJ188CA/9 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 209 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.