DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor
Vishay SMCJ188CA-E3 technical specifications.
| Package/Case | SMC |
| Direction | Bidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.