Bidirectional Transient Voltage Suppressor (TVS) diode, designed for surface mount applications in a DO-214AB package. Features a 1.5kW peak pulse power rating and a 4.6A peak pulse current capability. Offers a 188V reverse standoff voltage with a clamping voltage range of 328V to 344V. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Vishay SMCJ188CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.103inch |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 188V |
| Weight | 0.211g |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ188CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
