
The SMCJ188CAHE3/9AT is a bidirectional transient voltage suppressor (TVS) diode from Vishay. It features a clamping voltage of 328V and a minimum breakdown voltage of 209V. The diode is rated for a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 328V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |