
Unidirectional TVS Diode for transient voltage suppression. Features a 1.5kW peak pulse power rating and 51.4A peak pulse current capability. Operating voltage is 18V with a 20V reverse breakdown voltage and 29.2V clamping voltage. Surface mountable in a DO-214AB package, offering ESD protection and a low 1uA leakage current. Operates across a wide temperature range from -55°C to 150°C.
Vishay SMCJ18A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.9V |
| Current | 514A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 51.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 18V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ18A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
