Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 51.4A peak pulse current. Features 18V DC rated voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AB surface mount case.
Sign in to ask questions about the Vishay SMCJ18CA/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ18CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 18V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ18CA/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.