The SMCJ18CA/9AT transient voltage suppressor is a bidirectional device with a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is suitable for surface mount applications. The device can handle a maximum surge current of 51.4A and has a peak pulse power rating of 1.5kW. Operating supply voltage is 18V, and the device is available on tape and reel.
Vishay SMCJ18CA/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.